Datasheets
CMC-016/3R0DN01005WF by: Tecate Group

Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Part Details for CMC-016/3R0DN01005WF by Tecate Group

Overview of CMC-016/3R0DN01005WF by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

Part Details for CMC-016/3R0DN01005WF

CMC-016/3R0DN01005WF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC-016/3R0DN01005WF Part Data Attributes

CMC-016/3R0DN01005WF Tecate Group
Buy Now Datasheet
Compare Parts:
CMC-016/3R0DN01005WF Tecate Group Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 01005
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.2 mm
JESD-609 Code e3
Length 0.4 mm
Manufacturer Series CMC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 16.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method WAFFLE PACK
Positive Tolerance 16.6667%
Rated (DC) Voltage (URdc) 16 V
Series CMC
Size Code 01005
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 0.2 mm

Alternate Parts for CMC-016/3R0DN01005WF

This table gives cross-reference parts and alternative options found for CMC-016/3R0DN01005WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/3R0DN01005WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMC-016/3R0DN01005T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group CMC-016/3R0DN01005WF vs CMC-016/3R0DN01005T13F
C01005COG160-3R0DPP Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DPP
C01005COG160-3R0DPB6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DPB6P
C01005COG160-3R0DP6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DP6D
C01005COG160-3R0DPD Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DPD
C01005COG160-3R0DPBP Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DPBP
C01005COG160-3R0DN6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DN6R
CM02CG3R0D16AP Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, KYOCERA Corporation CMC-016/3R0DN01005WF vs CM02CG3R0D16AP
C01005COG160-3R0DNR Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, VENKEL LTD CMC-016/3R0DN01005WF vs C01005COG160-3R0DNR
NMC01005NPO3R0D16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp CMC-016/3R0DN01005WF vs NMC01005NPO3R0D16TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-016/3R0DN01005WF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-016/3R0DN01005WF by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-016/3R0DN01005WF would you like to use for your alert(s)?
  • Please alert me when CMC-016/3R0DN01005WF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-016/3R0DN01005WF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-016/3R0DN01005WF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-016/3R0DN01005WF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-016/3R0DN01005WF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-016/3R0DN01005WF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: