Part Details for CMC-016/2R2CN01005TF by Tecate Group
Overview of CMC-016/2R2CN01005TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-016/2R2CN01005TF
CMC-016/2R2CN01005TF CAD Models
CMC-016/2R2CN01005TF Part Data Attributes
|
CMC-016/2R2CN01005TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/2R2CN01005TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-016/2R2CN01005TF
This table gives cross-reference parts and alternative options found for CMC-016/2R2CN01005TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/2R2CN01005TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-2R2CN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-016/2R2CN01005TF vs C01005C0G160-2R2CN6R |
CU10Y12R2CATUA | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 01005 | Kyocera AVX Components | CMC-016/2R2CN01005TF vs CU10Y12R2CATUA |
CMC-016/2R2CN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CMC-016/2R2CN01005TF vs CMC-016/2R2CN01005WF |
MSASE042SCG2R2CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-016/2R2CN01005TF vs MSASE042SCG2R2CWNA01 |
NMC01005NPO2R2C16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CMC-016/2R2CN01005TF vs NMC01005NPO2R2C16TRPLP4F |