Part Details for CMC-016/225ZY1206T13F by Tecate Group
Overview of CMC-016/225ZY1206T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/225ZY1206T13F
CMC-016/225ZY1206T13F CAD Models
CMC-016/225ZY1206T13F Part Data Attributes
|
CMC-016/225ZY1206T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/225ZY1206T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CMC-016/225ZY1206T13F
This table gives cross-reference parts and alternative options found for CMC-016/225ZY1206T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/225ZY1206T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31AV51C225ZL | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-016/225ZY1206T13F vs KGM31AV51C225ZL |
160R18Y225ZT4T | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | Johanson Dielectrics Inc | CMC-016/225ZY1206T13F vs 160R18Y225ZT4T |
GMC31Y5V225Z16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CMC-016/225ZY1206T13F vs GMC31Y5V225Z16NT-LF |
C1206Y5V160-225ZPU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | CMC-016/225ZY1206T13F vs C1206Y5V160-225ZPU |
CMC-016/225ZY1206WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | CMC-016/225ZY1206T13F vs CMC-016/225ZY1206WF |
160R18Y225ZV6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CMC-016/225ZY1206T13F vs 160R18Y225ZV6U |
C1206Y5V160-225ZPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | CMC-016/225ZY1206T13F vs C1206Y5V160-225ZPE |
C1206Y5V160-225ZPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | CMC-016/225ZY1206T13F vs C1206Y5V160-225ZPP |
C1206Y5V160-225ZPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | CMC-016/225ZY1206T13F vs C1206Y5V160-225ZPD |
CMC-016/225ZY1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | CMC-016/225ZY1206T13F vs CMC-016/225ZY1206WFF |