CMC-010/226ZY1206WFF
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP

Overview of CMC-010/226ZY1206WFF by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

CAD Models for CMC-010/226ZY1206WFF by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC-010/226ZY1206WFF by Tecate Group

CMC-010/226ZY1206WFF
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.05
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CMC-010/226ZY1206WFF
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CMC-010/226ZY1206WFF

This table gives cross-reference parts and alternative options found for CMC-010/226ZY1206WFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/226ZY1206WFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206Y5V100-226ZSNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZSNP
C1206Y5V100-226ZPD Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZPD
CMC-010/226ZY1206T13FF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP Tecate Group CMC-010/226ZY1206WFF vs CMC-010/226ZY1206T13FF
CMC-010/226ZY1206TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, Tecate Group CMC-010/226ZY1206WFF vs CMC-010/226ZY1206TF
100R18Y226ZT4T Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, Johanson Dielectrics Inc CMC-010/226ZY1206WFF vs 100R18Y226ZT4T
C1206Y5V100-226ZND Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZND
C1206Y5V100-226ZPBE Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZPBE
C1206Y5V100-226ZPBD Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZPBD
C1206Y5V100-226ZPE Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZPE
C1206Y5V100-226ZNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 22uF, Surface Mount, 1206, CHIP VENKEL LTD CMC-010/226ZY1206WFF vs C1206Y5V100-226ZNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-010/226ZY1206WFF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-010/226ZY1206WFF by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-010/226ZY1206WFF would you like to use for your alert(s)?
  • Please alert me when CMC-010/226ZY1206WFF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-010/226ZY1206WFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-010/226ZY1206WFF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-010/226ZY1206WFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-010/226ZY1206WFF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-010/226ZY1206WFF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: