Part Details for CMC-010/184ZY0402T13F by Tecate Group
Overview of CMC-010/184ZY0402T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-010/184ZY0402T13F
CMC-010/184ZY0402T13F CAD Models
CMC-010/184ZY0402T13F Part Data Attributes
|
CMC-010/184ZY0402T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-010/184ZY0402T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.005 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for CMC-010/184ZY0402T13F
This table gives cross-reference parts and alternative options found for CMC-010/184ZY0402T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/184ZY0402T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/184ZY0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP | Tecate Group | CMC-010/184ZY0402T13F vs CMC-010/184ZY0402T13FF |
CE0402-184-Z010VBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 0402, | RCD Components Inc | CMC-010/184ZY0402T13F vs CE0402-184-Z010VBS |
CMC-010/184ZY0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP | Tecate Group | CMC-010/184ZY0402T13F vs CMC-010/184ZY0402WF |
CMC-010/184ZY0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP | Tecate Group | CMC-010/184ZY0402T13F vs CMC-010/184ZY0402TFF |
CMC-010/184ZY0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP | Tecate Group | CMC-010/184ZY0402T13F vs CMC-010/184ZY0402WFF |
CE0402-184-Z010VTQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 0402, | RCD Components Inc | CMC-010/184ZY0402T13F vs CE0402-184-Z010VTQ |
CE0402-184-Z010VTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 0402, | RCD Components Inc | CMC-010/184ZY0402T13F vs CE0402-184-Z010VTS |
NMC0402Y5V184Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-010/184ZY0402T13F vs NMC0402Y5V184Z10TRP3KF |
GMC04Y5V184Z10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CMC-010/184ZY0402T13F vs GMC04Y5V184Z10NT |