Part Details for CMC-010/151KX01005T13F by Tecate Group
Overview of CMC-010/151KX01005T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-010/151KX01005T13F
CMC-010/151KX01005T13F CAD Models
CMC-010/151KX01005T13F Part Data Attributes
|
CMC-010/151KX01005T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-010/151KX01005T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-010/151KX01005T13F
This table gives cross-reference parts and alternative options found for CMC-010/151KX01005T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/151KX01005T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005X7R100-151KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | VENKEL LTD | CMC-010/151KX01005T13F vs C01005X7R100-151KNE |
C01005X7R100-151KPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, | VENKEL LTD | CMC-010/151KX01005T13F vs C01005X7R100-151KPBE |
GRM022R71A151KA01D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-010/151KX01005T13F vs GRM022R71A151KA01D |
C01005X7R100-151KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | VENKEL LTD | CMC-010/151KX01005T13F vs C01005X7R100-151KNR |
CL02B151KP2NNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CMC-010/151KX01005T13F vs CL02B151KP2NNNB |
C01005X7R100-151KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/151KX01005T13F vs C01005X7R100-151KPP |
C0402X7R1A151KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | CMC-010/151KX01005T13F vs C0402X7R1A151KT |
C01005X7R100-151KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/151KX01005T13F vs C01005X7R100-151KPD |
CM02X7R151K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | CMC-010/151KX01005T13F vs CM02X7R151K10AN |
CM02X7R151K10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | CMC-010/151KX01005T13F vs CM02X7R151K10AQ |