Datasheets
CMC-010/105KX50402T13F by: Tecate Group

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402,

Part Details for CMC-010/105KX50402T13F by Tecate Group

Overview of CMC-010/105KX50402T13F by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

Part Details for CMC-010/105KX50402T13F

CMC-010/105KX50402T13F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC-010/105KX50402T13F Part Data Attributes

CMC-010/105KX50402T13F Tecate Group
Buy Now Datasheet
Compare Parts:
CMC-010/105KX50402T13F Tecate Group Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e3
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for CMC-010/105KX50402T13F

This table gives cross-reference parts and alternative options found for CMC-010/105KX50402T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/105KX50402T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMC0402X5R105K10TRPF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP NIC Components Corp CMC-010/105KX50402T13F vs NMC0402X5R105K10TRPF
100R07X105KT4T Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc CMC-010/105KX50402T13F vs 100R07X105KT4T
CMC-010/105KX50402WFF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Tecate Group CMC-010/105KX50402T13F vs CMC-010/105KX50402WFF
0402W105K100NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Knowles Capacitors CMC-010/105KX50402T13F vs 0402W105K100NT
0402ZD105KAT7A Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Kyocera AVX Components CMC-010/105KX50402T13F vs 0402ZD105KAT7A
NMC0402X5R105K10TRP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, NIC Components Corp CMC-010/105KX50402T13F vs NMC0402X5R105K10TRP3K
0402X5R105KTASB Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, American Technical Ceramics Corp CMC-010/105KX50402T13F vs 0402X5R105KTASB
C0402X5R105K100NTC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Eyang Technology Development Co Ltd CMC-010/105KX50402T13F vs C0402X5R105K100NTC
C0402X5R100-105KND Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, Surface Mount, 0402, VENKEL LTD CMC-010/105KX50402T13F vs C0402X5R100-105KND
LT02ZD105KAT7S Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Kyocera AVX Components CMC-010/105KX50402T13F vs LT02ZD105KAT7S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-010/105KX50402T13F by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-010/105KX50402T13F by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-010/105KX50402T13F would you like to use for your alert(s)?
  • Please alert me when CMC-010/105KX50402T13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-010/105KX50402T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-010/105KX50402T13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-010/105KX50402T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-010/105KX50402T13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-010/105KX50402T13F by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: