Part Details for CMBZ5242B by Rectron Semiconductor
Overview of CMBZ5242B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBZ5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-CMBZ5242B
|
Mouser Electronics | Zener Diodes 12 V SOT23 Zener RoHS: Compliant | 0 |
|
$0.0480 / $0.0530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0528 | Buy Now |
Part Details for CMBZ5242B
CMBZ5242B CAD Models
CMBZ5242B Part Data Attributes
|
CMBZ5242B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBZ5242B
Rectron Semiconductor
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMBZ5242B
This table gives cross-reference parts and alternative options found for CMBZ5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMZ5242TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | CMBZ5242B vs FMMZ5242TC |
FMMZ5242 | Zetex / Diodes Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | CMBZ5242B vs FMMZ5242 |
PMBZ5242BTRL13 | NXP Semiconductors | Check for Price | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | CMBZ5242B vs PMBZ5242BTRL13 |
PMBZ5242B-T | NXP Semiconductors | Check for Price | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | CMBZ5242B vs PMBZ5242B-T |
MMBZ5242ELT3G | onsemi | Check for Price | 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | CMBZ5242B vs MMBZ5242ELT3G |
PMBZ5242B | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | CMBZ5242B vs PMBZ5242B |
RSZ5242B | ROHM Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | CMBZ5242B vs RSZ5242B |
CMPZ5242B | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | CMBZ5242B vs CMPZ5242B |
CMPZ5242BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | CMBZ5242B vs CMPZ5242BTR |
PMBZ5242BTRL13 | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | CMBZ5242B vs PMBZ5242BTRL13 |