There are no models available for this part yet.
Overview of CMBZ5237B by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CMBZ5237B by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-CMBZ5237B
|
Mouser Electronics | Zener Diodes 8.2 V SOT23 Zener RoHS: Compliant | 0 |
|
$0.0480 / $0.0530 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0528 | Buy Now |
CAD Models for CMBZ5237B by Rectron Semiconductor
Part Data Attributes for CMBZ5237B by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Rectron
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
8 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for CMBZ5237B
This table gives cross-reference parts and alternative options found for CMBZ5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMBZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | CMBZ5237B vs CMBZ5237B |
CMPZ5237BTR | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5237B vs CMPZ5237BTR |
CMPZ5237BTR13 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5237B vs CMPZ5237BTR13 |
CMPZ5237BBK | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5237B vs CMPZ5237BBK |
CMPZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMBZ5237B vs CMPZ5237B |
MMBZ5237 | Zener Diode, 8.2V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMBZ5237B vs MMBZ5237 |
PMBZ5237BTRL13 | DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5237B vs PMBZ5237BTRL13 |
PMBZ5237B-T | DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5237B vs PMBZ5237B-T |
PMBZ5237BTRL | DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5237B vs PMBZ5237BTRL |
PMBZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5237B vs PMBZ5237B |