Part Details for CMBT2907A-T by Rectron Semiconductor
Overview of CMBT2907A-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBT2907A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-CMBT2907A-T
|
Mouser Electronics | Bipolar Transistors - BJT PNP 0.6A 60V Gen Pur RoHS: Compliant | 0 |
|
$0.0390 / $0.0460 | Order Now |
Part Details for CMBT2907A-T
CMBT2907A-T CAD Models
CMBT2907A-T Part Data Attributes:
|
CMBT2907A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBT2907A-T
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for CMBT2907A-T
This table gives cross-reference parts and alternative options found for CMBT2907A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT2907A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | CMBT2907A-T vs MMST2907A |
MMBT2907A7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | CMBT2907A-T vs MMBT2907A7 |
MMBT2907A-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | CMBT2907A-T vs MMBT2907A-AU_R1_000A1 |
MMBT2907AT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | CMBT2907A-T vs MMBT2907AT/R13 |
MMBT2907A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMBT2907A-T vs MMBT2907A-TP-HF |
SST2907AT116 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ROHM Semiconductor | CMBT2907A-T vs SST2907AT116 |
MMBT2907A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMBT2907A-T vs MMBT2907A |
CMPT2907APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CMBT2907A-T vs CMPT2907APBFREE |
CMPT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMBT2907A-T vs CMPT2907A |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | CMBT2907A-T vs MMBT2907A |