Part Details for CMBT2222A-T by Rectron Semiconductor
Overview of CMBT2222A-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBT2222A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-CMBT2222A-TTR-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
225990 In Stock |
|
$0.0300 | Buy Now |
DISTI #
583-CMBT2222A-T
|
Mouser Electronics | Bipolar Transistors - BJT NPN 0.6A 40V Gen Pur RoHS: Compliant | 0 |
|
$0.0210 / $0.0240 | Order Now |
Part Details for CMBT2222A-T
CMBT2222A-T CAD Models
CMBT2222A-T Part Data Attributes
|
CMBT2222A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBT2222A-T
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for CMBT2222A-T
This table gives cross-reference parts and alternative options found for CMBT2222A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT2222A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBT2222A-T vs MMBT2222LT1 |
SMBT2222A | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | CMBT2222A-T vs SMBT2222A |
MMBT2222AT-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | CMBT2222A-T vs MMBT2222AT-13 |
MMBT2222AK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMBT2222A-T vs MMBT2222AK |
FMMT2222TA | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | CMBT2222A-T vs FMMT2222TA |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | CMBT2222A-T vs MMBT2222A |
MMBT2222ALT1 | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | CMBT2222A-T vs MMBT2222ALT1 |
FMMT2222TC | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | CMBT2222A-T vs FMMT2222TC |
MMBT2222ALT1-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMBT2222A-T vs MMBT2222ALT1-TP |
MMBT2222A_NL | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMBT2222A-T vs MMBT2222A_NL |