Datasheets
CMA6050EP by: Crydom Inc

Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4

Part Details for CMA6050EP by Crydom Inc

Overview of CMA6050EP by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Part Details for CMA6050EP

CMA6050EP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMA6050EP Part Data Attributes

CMA6050EP Crydom Inc
Buy Now Datasheet
Compare Parts:
CMA6050EP Crydom Inc Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Date Of Intro 1998-06-03
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 50 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA6050EP by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA6050EP by Crydom Inc

Select Manufacturer
Which Manufacturer of CMA6050EP would you like to use for your alert(s)?
  • Please alert me when CMA6050EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA6050EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA6050EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA6050EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA6050EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA6050EP by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: