CMA6050-10
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4

Overview of CMA6050-10 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for CMA6050-10 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA6050-10 by Crydom Inc

CMA6050-10
Crydom Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Date Of Intro
1998-06-03
Additional Feature
UL RECOGNIZED, VDE APPROVED
Forward Current-Max
0.03 A
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
50 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. CMA6050-10
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
    VS

Related Parts for CMA6050-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA6050-10 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA6050-10 by Crydom Inc

Select Manufacturer
Which Manufacturer of CMA6050-10 would you like to use for your alert(s)?
  • Please alert me when CMA6050-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA6050-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA6050-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA6050-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA6050-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA6050-10 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: