Part Details for CMA32 by Cirrus Logic
Overview of CMA32 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA32
CMA32 CAD Models
CMA32 Part Data Attributes:
|
CMA32
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CMA32
Cirrus Logic
Operational Amplifier, 32 Func, 500000uV Offset-Max, 0.310 X 0.650 INCH, DIE-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 500000 µV | |
JESD-30 Code | R-XUUC-N84 | |
Number of Functions | 32 | |
Number of Terminals | 84 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 6.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CMA32
This table gives cross-reference parts and alternative options found for CMA32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA32 | Operational Amplifier, 32 Func, 500000uV Offset-Max, 0.310 X 0.650 INCH, DIE-84 | Apex Microtechnology Inc | CMA32 vs CMA32 |