CMA2475
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4

Overview of CMA2475 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMA2475 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37M2085
Newark Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl063Hd4.3 |Sensata/crydom CMA2475 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $427.6900
$427.6900 Buy Now
Onlinecomponents.com Solid State Relay - 90-140 VAC Control - 75 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant 10 In Stock
  • 1 $362.8500
  • 3 $335.7300
  • 5 $321.2700
  • 10 $316.4500
  • 15 $307.9600
$307.9600 / $362.8500 Buy Now
Master Electronics Solid State Relay - 90-140 VAC Control - 75 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant 10 In Stock
  • 1 $362.8500
  • 3 $335.7300
  • 5 $321.2700
  • 10 $316.4500
  • 15 $307.9600
$307.9600 / $362.8500 Buy Now

CAD Models for CMA2475 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA2475 by Crydom Inc

CMA2475
Crydom Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Date Of Intro
1998-06-03
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Forward Current-Max
0.03 A
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
75 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. CMA2475
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
    VS

Related Parts for CMA2475

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA2475 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA2475 by Crydom Inc

  • Please alert me when CMA2475 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMA2475 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA2475 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMA2475 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA2475.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA2475 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: