There are no models available for this part yet.
Overview of CMA1303-0000-000F0U0A40G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1303-0000-000F0U0A40G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH3869
|
Newark | Cob Led, Neutral Wht, 709Lm, 15W, Smd-2 Rohs Compliant: Yes |Cree Led CMA1303-0000-000F0U0A40G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.7000 / $3.5900 | Buy Now | |
DISTI #
CMA1303-0000-000F0U0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$3.0600 | Buy Now | |
DISTI #
CMA1303-0000-000F0
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1303-0000-000F0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6128 / $1.8688 | Buy Now | |
DISTI #
941-CMA1303F0U0A40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 92-CRI, XLamp CMA1303-18V RoHS: Compliant | 22 |
|
$2.0400 / $3.0600 | Buy Now | |
DISTI #
CMA1303-000-F0U0A40G
|
TTI | High Power LEDs - White WHITE 4000K 92-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.7000 / $3.1000 | Buy Now | |
DISTI #
CMA1303-0000-000F0U0A40G
|
Avnet Silica | XLamp LED Chip Array Neutral White 4000K Tray (Alt: CMA1303-0000-000F0U0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CMA1303-0000-000F0U0A40G by Cree, Inc.
Part Data Attributes for CMA1303-0000-000F0U0A40G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2019-07-30
|
Optoelectronic Device Type
|
COB
|