Part Details for CMA-50/154MZ10TF by Tecate Group
Overview of CMA-50/154MZ10TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-50/154MZ10TF
CMA-50/154MZ10TF CAD Models
CMA-50/154MZ10TF Part Data Attributes
|
CMA-50/154MZ10TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-50/154MZ10TF
Tecate Group
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CMA-50/154MZ10TF
This table gives cross-reference parts and alternative options found for CMA-50/154MZ10TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-50/154MZ10TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA105E154MAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-50/154MZ10TF vs SA105E154MAF |
CMA-50/154MZ10TAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Tecate Group | CMA-50/154MZ10TF vs CMA-50/154MZ10TAF |
CT42-154M17E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Fenghua (HK) Electronics Ltd | CMA-50/154MZ10TF vs CT42-154M17E500P |
CC42-154M17E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Fenghua (HK) Electronics Ltd | CMA-50/154MZ10TF vs CC42-154M17E500P |
CC42-154M17E500F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Fenghua (HK) Electronics Ltd | CMA-50/154MZ10TF vs CC42-154M17E500F2 |
NCMA10Z5U154M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CMA-50/154MZ10TF vs NCMA10Z5U154M50TRF |
CMA-050/154MZ10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.15uF | Tecate Group | CMA-50/154MZ10TF vs CMA-050/154MZ10B |
SA105E154MAH | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-50/154MZ10TF vs SA105E154MAH |
CT42-154M17E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Fenghua (HK) Electronics Ltd | CMA-50/154MZ10TF vs CT42-154M17E500T26 |
P10U154M5-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMA-50/154MZ10TF vs P10U154M5-F |