CMA-50/102DN10TF
Tecate Group
Description: Ceramic Capacitor, Ceramic, 50V, 0.05% +Tol, 0.05% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF,

Overview of CMA-50/102DN10TF by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMA-50/102DN10TF by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA-50/102DN10TF by Tecate Group

CMA-50/102DN10TF
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
0.05%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
0.05%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CMA-50/102DN10TF
    Tecate Group
    Ceramic Capacitor, Ceramic, 50V, 0.05% +Tol, 0.05% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF,
    VS

Alternate Parts for CMA-50/102DN10TF

This table gives cross-reference parts and alternative options found for CMA-50/102DN10TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-50/102DN10TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMA-50/102DN10TAF Ceramic Capacitor, Ceramic, 50V, 0.05% +Tol, 0.05% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, Tecate Group CMA-50/102DN10TF vs CMA-50/102DN10TAF
SA105A102DAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CMA-50/102DN10TF vs SA105A102DAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA-50/102DN10TF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA-50/102DN10TF by Tecate Group

Select Manufacturer
Which Manufacturer of CMA-50/102DN10TF would you like to use for your alert(s)?
  • Please alert me when CMA-50/102DN10TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA-50/102DN10TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA-50/102DN10TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA-50/102DN10TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA-50/102DN10TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA-50/102DN10TF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: