Part Details for CMA-200/391KX05TR by Tecate Group
Overview of CMA-200/391KX05TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-200/391KX05TR
CMA-200/391KX05TR CAD Models
CMA-200/391KX05TR Part Data Attributes
|
CMA-200/391KX05TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-200/391KX05TR
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00039uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |
Alternate Parts for CMA-200/391KX05TR
This table gives cross-reference parts and alternative options found for CMA-200/391KX05TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/391KX05TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA052C391KAH | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAH |
CMA-200/391KX05TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00039uF | Tecate Group | CMA-200/391KX05TR vs CMA-200/391KX05TA |
SA052C391KAE | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAE |
SA052C391KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAA |
SA052C391KAG | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAG |
SA052C391KAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAC |
CMA-200/391KX05BF | CAP,CERAMIC,390PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-200/391KX05TR vs CMA-200/391KX05BF |
CMA-200/391KX05TAF | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00039uF | Tecate Group | CMA-200/391KX05TR vs CMA-200/391KX05TAF |
SA052C391KAN | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAN |
SA052C391KAD | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, | Kyocera AVX Components | CMA-200/391KX05TR vs SA052C391KAD |