Part Details for CMA-200/332JX10TRF by Tecate Group
Overview of CMA-200/332JX10TRF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-200/332JX10TRF
CMA-200/332JX10TRF CAD Models
CMA-200/332JX10TRF Part Data Attributes
|
CMA-200/332JX10TRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-200/332JX10TRF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0033uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-200/332JX10TRF
This table gives cross-reference parts and alternative options found for CMA-200/332JX10TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/332JX10TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102C332JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-200/332JX10TRF vs SA102C332JAC |
SA102C332JAI | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | CMA-200/332JX10TRF vs SA102C332JAI |
CMA-200/332JX10TF | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Tecate Group | CMA-200/332JX10TRF vs CMA-200/332JX10TF |
CMA-200/332JX10B | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0033uF | Tecate Group | CMA-200/332JX10TRF vs CMA-200/332JX10B |
SA102C332JAD | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | CMA-200/332JX10TRF vs SA102C332JAD |
CMA-200/332JX10TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0033uF | Tecate Group | CMA-200/332JX10TRF vs CMA-200/332JX10TR |
SA102C332JAG | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | CMA-200/332JX10TRF vs SA102C332JAG |
CMA-200/332JX10TAF | CAP,CERAMIC,3.3NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-200/332JX10TRF vs CMA-200/332JX10TAF |
SA102C332JAJ | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | CMA-200/332JX10TRF vs SA102C332JAJ |
CMA-200/332JX10TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0033uF | Tecate Group | CMA-200/332JX10TRF vs CMA-200/332JX10TA |