CMA-200/270DN05B
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF

Overview of CMA-200/270DN05B by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMA-200/270DN05B by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA-200/270DN05B by Tecate Group

CMA-200/270DN05B
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.3 mm
Dielectric Material
CERAMIC
Length
3 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1.8519%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
1.8519%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CMA-200/270DN05B
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF
    VS

Alternate Parts for CMA-200/270DN05B

This table gives cross-reference parts and alternative options found for CMA-200/270DN05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/270DN05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMA-200/270DN05TA Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF Tecate Group CMA-200/270DN05B vs CMA-200/270DN05TA
CMA-200/270DN05BF CAP,CERAMIC,27PF,200VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC Tecate Group CMA-200/270DN05B vs CMA-200/270DN05BF
CMA-200/270DN05TAF Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF Tecate Group CMA-200/270DN05B vs CMA-200/270DN05TAF
CMA-200/270DN05TRF Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF Tecate Group CMA-200/270DN05B vs CMA-200/270DN05TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA-200/270DN05B by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA-200/270DN05B by Tecate Group

  • Please alert me when CMA-200/270DN05B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA-200/270DN05B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA-200/270DN05B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA-200/270DN05B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA-200/270DN05B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA-200/270DN05B by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: