Part Details for CMA-200/1R5DN05TR by Tecate Group
Overview of CMA-200/1R5DN05TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-200/1R5DN05TR
CMA-200/1R5DN05TR CAD Models
CMA-200/1R5DN05TR Part Data Attributes
|
CMA-200/1R5DN05TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-200/1R5DN05TR
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CMA-200/1R5DN05TR
This table gives cross-reference parts and alternative options found for CMA-200/1R5DN05TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/1R5DN05TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-200/1R5DN05TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF | Tecate Group | CMA-200/1R5DN05TR vs CMA-200/1R5DN05TA |
CMA-200/1R5DN05TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF | Tecate Group | CMA-200/1R5DN05TR vs CMA-200/1R5DN05TRF |
CMA-200/1R5DN05B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF | Tecate Group | CMA-200/1R5DN05TR vs CMA-200/1R5DN05B |