Part Details for CMA-200/182MX10B by Tecate Group
Overview of CMA-200/182MX10B by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-200/182MX10B
CMA-200/182MX10B CAD Models
CMA-200/182MX10B Part Data Attributes
|
CMA-200/182MX10B
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-200/182MX10B
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0018uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CMA-200/182MX10B
This table gives cross-reference parts and alternative options found for CMA-200/182MX10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/182MX10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102C182MAF | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Kyocera AVX Components | CMA-200/182MX10B vs SA102C182MAF |
SA102C182MAM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Kyocera AVX Components | CMA-200/182MX10B vs SA102C182MAM |
CMA-200/182MX10TAF | CAP,CERAMIC,1.8NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-200/182MX10B vs CMA-200/182MX10TAF |
CMA-200/182MX10TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0018uF | Tecate Group | CMA-200/182MX10B vs CMA-200/182MX10TA |
CT42-182M17B201F | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Fenghua (HK) Electronics Ltd | CMA-200/182MX10B vs CT42-182M17B201F |
CT42-182M17B201T52 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Fenghua (HK) Electronics Ltd | CMA-200/182MX10B vs CT42-182M17B201T52 |
SA102C182MAG | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Kyocera AVX Components | CMA-200/182MX10B vs SA102C182MAG |
SA102C182MAE | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, | Kyocera AVX Components | CMA-200/182MX10B vs SA102C182MAE |
SA102C182MAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CMA-200/182MX10B vs SA102C182MAR |
CMA-200/182MX10BF | CAP,CERAMIC,1.8NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-200/182MX10B vs CMA-200/182MX10BF |