There are no models available for this part yet.
Overview of CMA-200/103MX10BF by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMA-200/103MX10BF by Tecate Group
Part Data Attributes for CMA-200/103MX10BF by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for CMA-200/103MX10BF
This table gives cross-reference parts and alternative options found for CMA-200/103MX10BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-200/103MX10BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102C103MAE | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CMA-200/103MX10BF vs SA102C103MAE |
SA102C103MAN | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CMA-200/103MX10BF vs SA102C103MAN |
CMA-200/103MX10TAF | CAP,CERAMIC,10NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-200/103MX10BF vs CMA-200/103MX10TAF |
CT42-103M17B201P26 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CMA-200/103MX10BF vs CT42-103M17B201P26 |
SA102C103MAM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CMA-200/103MX10BF vs SA102C103MAM |
CMA-200/103MX10TF | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Tecate Group | CMA-200/103MX10BF vs CMA-200/103MX10TF |
SA102C103MAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-200/103MX10BF vs SA102C103MAC |
CT42-103M17B201F3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CMA-200/103MX10BF vs CT42-103M17B201F3 |
CT42-103M17B201T26 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CMA-200/103MX10BF vs CT42-103M17B201T26 |
SA102C103MAD | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CMA-200/103MX10BF vs SA102C103MAD |