There are no models available for this part yet.
Overview of CMA-100/184KX40TA by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMA-100/184KX40TA by Tecate Group
Part Data Attributes for CMA-100/184KX40TA by Tecate Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.81 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
10.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack; Tape
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for CMA-100/184KX40TA
This table gives cross-reference parts and alternative options found for CMA-100/184KX40TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-100/184KX40TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA401C184KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAR |
SA401C184KAF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAF |
SA401C184KAG | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAG |
SA401C184KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAA |
SA401C184KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAC |
SA401C184KAM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAM |
SA401C184KAJ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAJ |
SA401C184KAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | Kyocera AVX Components | CMA-100/184KX40TA vs SA401C184KAD |
CMA-100/184KX40TAF | CAP,CERAMIC,180NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-100/184KX40TA vs CMA-100/184KX40TAF |
CMA-100/184KX40TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.18uF | Tecate Group | CMA-100/184KX40TA vs CMA-100/184KX40TRF |