Part Details for CMA-050/823ZZ10TRF by Tecate Group
Overview of CMA-050/823ZZ10TRF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/823ZZ10TRF
CMA-050/823ZZ10TRF CAD Models
CMA-050/823ZZ10TRF Part Data Attributes
|
CMA-050/823ZZ10TRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/823ZZ10TRF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.082uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-050/823ZZ10TRF
This table gives cross-reference parts and alternative options found for CMA-050/823ZZ10TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/823ZZ10TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P10U823Z5TR-F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, | Cornell Dubilier Electronics Inc | CMA-050/823ZZ10TRF vs P10U823Z5TR-F |
CMA-050/823ZZ10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.082uF | Tecate Group | CMA-050/823ZZ10TRF vs CMA-050/823ZZ10B |
CMA-050/823ZZ10TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.082uF | Tecate Group | CMA-050/823ZZ10TRF vs CMA-050/823ZZ10TR |
CMA-050/823ZZ10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.082uF | Tecate Group | CMA-050/823ZZ10TRF vs CMA-050/823ZZ10BF |
C410C823Z5U5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CMA-050/823ZZ10TRF vs C410C823Z5U5CA |
P10U823Z5-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMA-050/823ZZ10TRF vs P10U823Z5-F |
CMA-050/823ZZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.082uF | Tecate Group | CMA-050/823ZZ10TRF vs CMA-050/823ZZ10TA |
CMA-50/823ZZ10BF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, | Tecate Group | CMA-050/823ZZ10TRF vs CMA-50/823ZZ10BF |
CMA-50/823ZZ10TF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, | Tecate Group | CMA-050/823ZZ10TRF vs CMA-50/823ZZ10TF |