Part Details for CMA-050/683MX10BF by Tecate Group
Overview of CMA-050/683MX10BF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/683MX10BF
CMA-050/683MX10BF CAD Models
CMA-050/683MX10BF Part Data Attributes
|
CMA-050/683MX10BF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/683MX10BF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-050/683MX10BF
This table gives cross-reference parts and alternative options found for CMA-050/683MX10BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/683MX10BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-683M17B500P26 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Fenghua (HK) Electronics Ltd | CMA-050/683MX10BF vs CT42-683M17B500P26 |
SA105C683MAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-050/683MX10BF vs SA105C683MAC |
SA105C683MAN | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Kyocera AVX Components | CMA-050/683MX10BF vs SA105C683MAN |
SA105C683MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-050/683MX10BF vs SA105C683MAA |
CMA-50/683MX10TF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Tecate Group | CMA-050/683MX10BF vs CMA-50/683MX10TF |
CMA-050/683MX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF | Tecate Group | CMA-050/683MX10BF vs CMA-050/683MX10TRF |
CT42-683M17B500F3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Fenghua (HK) Electronics Ltd | CMA-050/683MX10BF vs CT42-683M17B500F3 |
SA105C683MAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Kyocera AVX Components | CMA-050/683MX10BF vs SA105C683MAF |
CT42-683M17B500F4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Fenghua (HK) Electronics Ltd | CMA-050/683MX10BF vs CT42-683M17B500F4 |
CT42-683M17B500F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | Fenghua (HK) Electronics Ltd | CMA-050/683MX10BF vs CT42-683M17B500F |