Part Details for CMA-050/302DN20BF by Tecate Group
Overview of CMA-050/302DN20BF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/302DN20BF
CMA-050/302DN20BF CAD Models
CMA-050/302DN20BF Part Data Attributes
|
CMA-050/302DN20BF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/302DN20BF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 0.0167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-050/302DN20BF
This table gives cross-reference parts and alternative options found for CMA-050/302DN20BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/302DN20BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/302DN20TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF | Tecate Group | CMA-050/302DN20BF vs CMA-050/302DN20TR |
CMA-050/302DN20TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF | Tecate Group | CMA-050/302DN20BF vs CMA-050/302DN20TA |
CMA-50/302DN20TF | Ceramic Capacitor, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF, | Tecate Group | CMA-050/302DN20BF vs CMA-50/302DN20TF |
CMA-050/302DN20B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF | Tecate Group | CMA-050/302DN20BF vs CMA-050/302DN20B |
CMA-050/302DN20TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF | Tecate Group | CMA-050/302DN20BF vs CMA-050/302DN20TAF |
CMA-50/302DN20BF | Ceramic Capacitor, Ceramic, 50V, 0.0167% +Tol, 0.0167% -Tol, NP0, -/+30ppm/Cel TC, 0.003uF, | Tecate Group | CMA-050/302DN20BF vs CMA-50/302DN20BF |