Part Details for CMA-050/123MX10BF by Tecate Group
Overview of CMA-050/123MX10BF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/123MX10BF
CMA-050/123MX10BF CAD Models
CMA-050/123MX10BF Part Data Attributes
|
CMA-050/123MX10BF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/123MX10BF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.012uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-050/123MX10BF
This table gives cross-reference parts and alternative options found for CMA-050/123MX10BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/123MX10BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA105C123MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-050/123MX10BF vs SA105C123MAA |
P10R123M5TR-F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Cornell Dubilier Electronics Inc | CMA-050/123MX10BF vs P10R123M5TR-F |
C410C123M5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CMA-050/123MX10BF vs C410C123M5R5CA |
CC42-123M17B500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | CMA-050/123MX10BF vs CC42-123M17B500F3 |
SA105C123MAE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Kyocera AVX Components | CMA-050/123MX10BF vs SA105C123MAE |
CMA-050/123MX10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.012uF | Tecate Group | CMA-050/123MX10BF vs CMA-050/123MX10B |
CMA-50/123MX10TAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Tecate Group | CMA-050/123MX10BF vs CMA-50/123MX10TAF |
SA105C123MAJ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Kyocera AVX Components | CMA-050/123MX10BF vs SA105C123MAJ |
CC42-123M17B500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | CMA-050/123MX10BF vs CC42-123M17B500T26 |
SA105C123MAH | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Kyocera AVX Components | CMA-050/123MX10BF vs SA105C123MAH |