Part Details for CM9107-00QE by California Micro Devices
Overview of CM9107-00QE by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CM9107-00QE
CM9107-00QE CAD Models
CM9107-00QE Part Data Attributes
|
CM9107-00QE
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM9107-00QE
California Micro Devices
Fixed Positive LDO Regulator, 3 Output, 1.8V1, 2.84V2, 4 X 4 MM, ROHS COMPLIANT, TQFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.2 V | |
Dropout Voltage2-Max | 0.22 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Load Regulation-Max | 0.027% | |
Number of Functions | 3 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.883 V | |
Output Voltage2-Min | 2.797 V | |
Output Voltage2-Nom | 2.84 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 1.5% | |
Width | 4 mm |