Part Details for CM6032V201R-10 by Steward, Inc
Overview of CM6032V201R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM6032V201R-10
CM6032V201R-10 CAD Models
CM6032V201R-10 Part Data Attributes:
|
CM6032V201R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM6032V201R-10
Steward, Inc
Ferrite Chip, 8 Function(s), 75V, 8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 9.45 mm | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 202 OHM Ω | |
Rated Current | 8 A | |
Rated Voltage | 75 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 8.13 mm |