Part Details for CM5NP-270C by Sumida Corporation
Overview of CM5NP-270C by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMA270C00000BJ | Renesas Electronics Corporation | MCB-RA6T2 CPU Board for RA6T2 MCU Group | |
RJMG201K21270CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED |
Part Details for CM5NP-270C
CM5NP-270C CAD Models
CM5NP-270C Part Data Attributes
|
CM5NP-270C
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CM5NP-270C
Sumida Corporation
General Purpose Inductor, 27uH, 40%, 1 Element, Ferrite-Core, SMD, 2222, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2222 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2222 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 4.6 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 40% |
Alternate Parts for CM5NP-270C
This table gives cross-reference parts and alternative options found for CM5NP-270C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5NP-270C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM5NP-270B | Sumida Corporation | Check for Price | General Purpose Inductor, 27uH, 40%, 1 Element, Ferrite-Core, SMD, 2222, ROHS COMPLIANT | CM5NP-270C vs CM5NP-270B |