Part Details for CM4K-67130L-45:RD by Atmel Corporation
Overview of CM4K-67130L-45:RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-130LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
10132797-067130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. |
Part Details for CM4K-67130L-45:RD
CM4K-67130L-45:RD CAD Models
CM4K-67130L-45:RD Part Data Attributes
|
CM4K-67130L-45:RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM4K-67130L-45:RD
Atmel Corporation
Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N48 | |
Length | 14.315 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Width | 14.315 mm |
Alternate Parts for CM4K-67130L-45:RD
This table gives cross-reference parts and alternative options found for CM4K-67130L-45:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4K-67130L-45:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM4K-671342L-25SHXXX | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | CM4K-67130L-45:RD vs CM4K-671342L-25SHXXX |
IMS3-67130V-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, | Temic Semiconductors | CM4K-67130L-45:RD vs IMS3-67130V-45 |
MMKK-671342L-35:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | CM4K-67130L-45:RD vs MMKK-671342L-35:R |
AM4K-67140L-55:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | CM4K-67130L-45:RD vs AM4K-67140L-55:RD |
SM4K-671342V-35LHXXX:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | CM4K-67130L-45:RD vs SM4K-671342V-35LHXXX:D |
MM4K-671342L-30P883:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQCC48, | Temic Semiconductors | CM4K-67130L-45:RD vs MM4K-671342L-30P883:D |
MM4K-67130V-55SHXXX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | CM4K-67130L-45:RD vs MM4K-67130V-55SHXXX |
MM4K-67130L-45:D | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CM4K-67130L-45:RD vs MM4K-67130L-45:D |
SL4K-67140EV-45SHXXX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | CM4K-67130L-45:RD vs SL4K-67140EV-45SHXXX |
SM4K-671342V-35/883:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | CM4K-67130L-45:RD vs SM4K-671342V-35/883:R |