CM4532R18MLD
ABC Taiwan Electronics Corp
Description: General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812,

Overview of CM4532R18MLD by ABC Taiwan Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for CM4532R18MLD by ABC Taiwan Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM4532R18MLD by ABC Taiwan Electronics Corp

CM4532R18MLD
ABC Taiwan Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABC TAIWAN ELECTRONICS CORP
Package Description
1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Chip
Core Material
Ferrite
DC Resistance
0.24 Ω
Inductance-Nom (L)
0.18 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.7 A
Self Resonance Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. CM4532R18MLD
    ABC Taiwan Electronics Corp
    General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812,
    VS

Alternate Parts for CM4532R18MLD

This table gives cross-reference parts and alternative options found for CM4532R18MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4532R18MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM4532R18MLF General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812, ABC Taiwan Electronics Corp CM4532R18MLD vs CM4532R18MLF
CM4532R18MLG General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812, ABC Taiwan Electronics Corp CM4532R18MLD vs CM4532R18MLG
CM4532R18MLC General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812, ABC Taiwan Electronics Corp CM4532R18MLD vs CM4532R18MLC
CM4532R18MLE General Purpose Inductor, 0.18uH, 20%, Ferrite-Core, 1812, ABC Taiwan Electronics Corp CM4532R18MLD vs CM4532R18MLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM4532R18MLD by ABC Taiwan Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM4532R18MLD by ABC Taiwan Electronics Corp

  • Please alert me when CM4532R18MLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM4532R18MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM4532R18MLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM4532R18MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM4532R18MLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM4532R18MLD by ABC Taiwan Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: