Part Details for CM45326R8KLC by ABC Taiwan Electronics Corp
Overview of CM45326R8KLC by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for CM45326R8KLC
CM45326R8KLC CAD Models
CM45326R8KLC Part Data Attributes
|
CM45326R8KLC
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CM45326R8KLC
ABC Taiwan Electronics Corp
General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.285 A | |
Self Resonance Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CM45326R8KLC
This table gives cross-reference parts and alternative options found for CM45326R8KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM45326R8KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM45326R8KLF | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, 1812, | ABC Taiwan Electronics Corp | CM45326R8KLC vs CM45326R8KLF |
CM45326R8KLE | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, 1812, | ABC Taiwan Electronics Corp | CM45326R8KLC vs CM45326R8KLE |
CM45326R8KLG | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, 1812, | ABC Taiwan Electronics Corp | CM45326R8KLC vs CM45326R8KLG |