CM453232-R22M
Description: General Purpose Inductor, 0.22uH, 20%, 1812

Overview of CM453232-R22M by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM453232-R22M by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM453232-R22M by Token Electronics Industry Co Ltd

CM453232-R22M
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Chip
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.665 A
Self Resonance Frequency
200 MHz
Tolerance
20%
Want to compare parts?
  1. CM453232-R22M
    Token Electronics Industry Co Ltd
    General Purpose Inductor, 0.22uH, 20%, 1812
    VS

Alternate Parts for CM453232-R22M

This table gives cross-reference parts and alternative options found for CM453232-R22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM453232-R22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCM453232-R22M General Purpose Inductor, 0.22uH, 20%, 1812, Ferroperm Uk Ltd (RETIRED) CM453232-R22M vs SMCM453232-R22M
ADWISM-453232-R22M-T General Purpose Inductor, 0.22uH, 20%, 1812, Adiva Technology Inc CM453232-R22M vs ADWISM-453232-R22M-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM453232-R22M by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM453232-R22M by Token Electronics Industry Co Ltd

  • Please alert me when CM453232-R22M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM453232-R22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM453232-R22M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM453232-R22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM453232-R22M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM453232-R22M by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: