Part Details for CM42ZR-10.000MHZ by Cal Crystal Lab Inc / Comclok Inc
Overview of CM42ZR-10.000MHZ by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM42ZR-10.000MHZ
CM42ZR-10.000MHZ CAD Models
CM42ZR-10.000MHZ Part Data Attributes
|
CM42ZR-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CM42ZR-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
HCMOS Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-8/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.1mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |