Part Details for CM3K-67132V-45SHXXX by Matra MHS
Overview of CM3K-67132V-45SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CM3K-67132V-45SHXXX
CM3K-67132V-45SHXXX CAD Models
CM3K-67132V-45SHXXX Part Data Attributes
|
CM3K-67132V-45SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
CM3K-67132V-45SHXXX
Matra MHS
Multi-Port SRAM, 2KX8, 45ns, CMOS, PDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | ARBITER | |
JESD-30 Code | R-PDIP-T48 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CM3K-67132V-45SHXXX
This table gives cross-reference parts and alternative options found for CM3K-67132V-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3K-67132V-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1K-67142V-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs CM1K-67142V-45SHXXX |
IDT7032LA45CB | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | CM3K-67132V-45SHXXX vs IDT7032LA45CB |
SM1K-67142L-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs SM1K-67142L-45/883 |
MMCK-67142V-45P883:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | CM3K-67132V-45SHXXX vs MMCK-67142V-45P883:D |
SMCK-67132L-45LH | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs SMCK-67132L-45LH |
MM1K-67142L-45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs MM1K-67142L-45CB |
MM1K-67132V-45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs MM1K-67132V-45CB |
SMCK-67132EL-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CM3K-67132V-45SHXXX vs SMCK-67132EL-45/883 |
CM3K-67132V-45SHXXX | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Atmel Corporation | CM3K-67132V-45SHXXX vs CM3K-67132V-45SHXXX |
IDT71322S45CB | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | CM3K-67132V-45SHXXX vs IDT71322S45CB |