-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0518
|
Newark | Inductor, 4.7Uh, Inductance:4.7Μh, Product Range:Cm322522 Series, Dc Current Rating:220Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:1.5Ohm, Inductance Tolerance:± 10%, Self Rohs Compliant: Yes |Bourns CM322522-4R7KL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1508 |
|
$0.1780 / $0.2880 | Buy Now |
DISTI #
02J1456
|
Newark | Inductor, 4.7Uh, 165Ma, 10%, 55Mhz, Full Reel, Inductance:4.7Μh, Dc Resistance Max:1.5Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:165Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cm322522 Series Rohs Compliant: Yes |Bourns CM322522-4R7KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0960 | Buy Now |
DISTI #
CM322522-4R7KLCT-ND
|
DigiKey | FIXED IND 4.7UH 165MA 1.5OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9954 In Stock |
|
$0.0840 / $0.2700 | Buy Now |
DISTI #
CM322522-4R7KL
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 1.5 Ohm, ? 10%, 50 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-4R7KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
652-CM322522-4R7KL
|
Mouser Electronics | Power Inductors - SMD 4.7uH 10% Wirewound RoHS: Compliant | 13343 |
|
$0.0890 / $0.2600 | Buy Now |
DISTI #
V72:2272_06247880
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2202 Container: Cut Strips | Americas - 10448 |
|
$0.0796 / $0.1262 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R RoHS: Compliant |
10000 In Stock |
|
$0.0849 / $0.1050 | Buy Now |
DISTI #
61170703
|
Verical | Inductor General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2202 | Americas - 10448 |
|
$0.1262 | Buy Now |
DISTI #
62458337
|
Verical | Inductor General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2224 | Americas - 10000 |
|
$0.1197 / $0.1365 | Buy Now |
DISTI #
CM322522-4R7KL
|
TME | Inductor: ferrite, SMD, 1210, 4.7uH, 165mA, 1.5Ω, Q: 30, freson: 55MHz Min Qty: 2000 | 0 |
|
$0.1140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM322522-4R7KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-4R7KL
Bourns Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CM322522-4R7KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM322522-4R7KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCM1210R-4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 | Inductor Supply Inc | CM322522-4R7KL vs LCM1210R-4R7K |
CTMC1210SF-4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | Central Technologies | CM322522-4R7KL vs CTMC1210SF-4R7K |