Part Details for CM316Y5V105Z25AT by KYOCERA Corporation
Overview of CM316Y5V105Z25AT by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316Y5V105Z25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 1206 | 8548 |
|
$0.1575 / $0.9000 | Buy Now |
Part Details for CM316Y5V105Z25AT
CM316Y5V105Z25AT CAD Models
CM316Y5V105Z25AT Part Data Attributes
|
CM316Y5V105Z25AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM316Y5V105Z25AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CM316Y5V105Z25AT
This table gives cross-reference parts and alternative options found for CM316Y5V105Z25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM316Y5V105Z25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R18Y105ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CM316Y5V105Z25AT vs 250R18Y105ZV6T |
1206Y5V105Z1NT63 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CM316Y5V105Z25AT vs 1206Y5V105Z1NT63 |
1206Y5V105Z1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CM316Y5V105Z25AT vs 1206Y5V105Z1F6 |
GRM42-6Y5V105Z025BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CM316Y5V105Z25AT vs GRM42-6Y5V105Z025BB |
1206J0250105ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CM316Y5V105Z25AT vs 1206J0250105ZYC |
1206Y5V105Z1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CM316Y5V105Z25AT vs 1206Y5V105Z1NT92 |
250R18Y105ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CM316Y5V105Z25AT vs 250R18Y105ZV4 |
TMK316F105ZF-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CM316Y5V105Z25AT vs TMK316F105ZF-T |
1206Y5V105Z1FB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | CM316Y5V105Z25AT vs 1206Y5V105Z1FB |
1206Y5V105Z1P2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CM316Y5V105Z25AT vs 1206Y5V105Z1P2 |