Part Details for CM316X5R226K06AN by KYOCERA Corporation
Overview of CM316X5R226K06AN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM316X5R226K06AN
CM316X5R226K06AN CAD Models
CM316X5R226K06AN Part Data Attributes
|
CM316X5R226K06AN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM316X5R226K06AN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for CM316X5R226K06AN
This table gives cross-reference parts and alternative options found for CM316X5R226K06AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM316X5R226K06AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X5R226K6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Synton-Tech Corp | CM316X5R226K06AN vs 1206X5R226K6.3V |
CM316X5R226K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | CM316X5R226K06AN vs CM316X5R226K06AL |
C1206B226K007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | CM316X5R226K06AN vs C1206B226K007T |
C1206X5R226K6R3NPL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Eyang Technology Development Co Ltd | CM316X5R226K06AN vs C1206X5R226K6R3NPL |
C1206C226K9PACTU | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CM316X5R226K06AN vs C1206C226K9PACTU |
C1206X5R226K6R3NRL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Eyang Technology Development Co Ltd | CM316X5R226K06AN vs C1206X5R226K6R3NRL |
C1206B226K007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CM316X5R226K06AN vs C1206B226K007TY |
GRT31CR60J226KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CM316X5R226K06AN vs GRT31CR60J226KE01L |
CM316X5R226K06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | CM316X5R226K06AN vs CM316X5R226K06AB |
C1206C226K9PALTU | CAP,CERAMIC,22UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | KEMET Corporation | CM316X5R226K06AN vs C1206C226K9PALTU |