Datasheets
CM316X5R106M16KL by: KYOCERA Corporation

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,

Part Details for CM316X5R106M16KL by KYOCERA Corporation

Overview of CM316X5R106M16KL by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CM316X5R106M16KL

CM316X5R106M16KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM316X5R106M16KL Part Data Attributes

CM316X5R106M16KL KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
CM316X5R106M16KL KYOCERA Corporation Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e4
Length 3.2 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series CM
Size Code 1206
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Width 1.6 mm

Alternate Parts for CM316X5R106M16KL

This table gives cross-reference parts and alternative options found for CM316X5R106M16KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM316X5R106M16KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM316X5R106M16AH CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM316X5R106M16KL vs CM316X5R106M16AH
1206X106M160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CM316X5R106M16KL vs 1206X106M160CG
C1206C106M4PAL3325 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, KEMET Corporation CM316X5R106M16KL vs C1206C106M4PAL3325
1206X5R106M16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, Synton-Tech Corp CM316X5R106M16KL vs 1206X5R106M16V
EMK316BJ106ML-T Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CM316X5R106M16KL vs EMK316BJ106ML-T
GRT31CR61C106ME01L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd CM316X5R106M16KL vs GRT31CR61C106ME01L
GRM31CR61C106MA88K Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM316X5R106M16KL vs GRM31CR61C106MA88K
222278153776 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CM316X5R106M16KL vs 222278153776
CS3216X5R106M160NBI Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, Samwha Electronics CM316X5R106M16KL vs CS3216X5R106M160NBI
CM316X5R106M16KT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, KYOCERA Corporation CM316X5R106M16KL vs CM316X5R106M16KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM316X5R106M16KL by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM316X5R106M16KL by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM316X5R106M16KL would you like to use for your alert(s)?
  • Please alert me when CM316X5R106M16KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM316X5R106M16KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM316X5R106M16KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM316X5R106M16KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM316X5R106M16KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM316X5R106M16KL by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: