Part Details for CM300DY-34T by Mitsubishi Electric
Overview of CM300DY-34T by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CM300DY-34T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0292
|
Newark | Igbt Module T-Series Standard Type Dual |Mitsubishi Electric CM300DY-34T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
917-CM300DY-34T
|
Mouser Electronics | IGBT Modules IGBT MODULE T-SERIES STANDARD TYPE DUAL RoHS: Compliant | 0 |
|
$150.1900 / $156.0700 | Order Now |
DISTI #
CM300DY-34T
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$148.1400 / $155.9400 | Buy Now |
Part Details for CM300DY-34T
CM300DY-34T CAD Models
CM300DY-34T Part Data Attributes
|
CM300DY-34T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM300DY-34T
Mitsubishi Electric
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 600 ns | |
Gate-Emitter Thr Voltage-Max | 6.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3405 W | |
Reference Standard | UL RECOGNIZED | |
Rise Time-Max (tr) | 200 ns | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1400 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2.5 V |