There are no models available for this part yet.
Overview of CM2830XIM23 by Champion Microelectronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CM2830XIM23 by Champion Microelectronic Corp
Part Data Attributes for CM2830XIM23 by Champion Microelectronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHAMPION MICROELECTRONIC CORP
|
Package Description
|
, TO-236
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
7 V
|
Line Regulation-Max
|
0.0114%
|
Load Regulation-Max
|
0.038%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Nom
|
3.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-236
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Voltage Tolerance-Max
|
1.5%
|