Part Details for CM25MD-24H by Powerex Power Semiconductors
Overview of CM25MD-24H by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM25MD-24H
CM25MD-24H CAD Models
CM25MD-24H Part Data Attributes:
|
CM25MD-24H
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CM25MD-24H
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3PHASE DIODE RECTIFIER, BRAKE AND INVERTER AVAILABLE IN A MODULE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X21 | |
Number of Elements | 7 | |
Number of Terminals | 21 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.4 V |
Alternate Parts for CM25MD-24H
This table gives cross-reference parts and alternative options found for CM25MD-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM25MD-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM25MD-24H | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | CM25MD-24H vs CM25MD-24H |