Capacitors
CM21X7R104K50AT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CM21X7R104K50AT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CM21X7R104K50AT by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # CM21X7R104K50AT
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CM21X7R104K50AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CM21X7R104K50AT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM21X7R104K50AT by Kyocera AVX Components

CM21X7R104K50AT
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CM21X7R104K50AT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CM21X7R104K50AT

This table gives cross-reference parts and alternative options found for CM21X7R104K50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21X7R104K50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y104KXAPW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ0805Y104KXAPW1BC
VJ0805Y104KXATW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Vishay BCcomponents CM21X7R104K50AT vs VJ0805Y104KXATW1BC
VJ0805Y104KXACW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ0805Y104KXACW1BC
Part Number Description Manufacturer Compare
C0603C684M4PC CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CM21X7R104K50AT vs C0603C684M4PC
VJ1206Y474KXJRW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ1206Y474KXJRW1BC
VJ0603Y123MXXPW1BC CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ0603Y123MXXPW1BC
VJ0603Y123MXXCW1BC CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ0603Y123MXXCW1BC
VJ1206Y103JXBCW1BC CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ1206Y103JXBCW1BC
VJ1206Y103KXBPW1BC CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ1206Y103KXBPW1BC
VJ1206Y474KXJTW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay BCcomponents CM21X7R104K50AT vs VJ1206Y474KXJTW1BC
C0805C155M9PC CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1.5uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KEMET Corporation CM21X7R104K50AT vs C0805C155M9PC
C0603C684M9PC CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CM21X7R104K50AT vs C0603C684M9PC
C0603C474M8PC CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CM21X7R104K50AT vs C0603C474M8PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM21X7R104K50AT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM21X7R104K50AT by Kyocera AVX Components

  • Please alert me when CM21X7R104K50AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM21X7R104K50AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM21X7R104K50AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM21X7R104K50AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM21X7R104K50AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM21X7R104K50AT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: