Part Details for CM21CG121K50AT by KYOCERA Crystal Device Corporation
Overview of CM21CG121K50AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM21CG121K50AT
CM21CG121K50AT CAD Models
CM21CG121K50AT Part Data Attributes
|
CM21CG121K50AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM21CG121K50AT
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00012 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CM21CG121K50AT
This table gives cross-reference parts and alternative options found for CM21CG121K50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21CG121K50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG121K050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CM21CG121K50AT vs GRM40COG121K050AD |
0805CG121K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CM21CG121K50AT vs 0805CG121K9C22 |
0805F0500121KCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CM21CG121K50AT vs 0805F0500121KCTA51 |
GRM40C0G121K050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CM21CG121K50AT vs GRM40C0G121K050AD |
GRM40COG121K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CM21CG121K50AT vs GRM40COG121K050AB |
0805M121K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CM21CG121K50AT vs 0805M121K500ET |
VJ0805A121KXAAB5G | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CM21CG121K50AT vs VJ0805A121KXAAB5G |
GRM40C0G121K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CM21CG121K50AT vs GRM40C0G121K050AL |
CM21CG121K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00012 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | CM21CG121K50AT vs CM21CG121K50AH |
0805M121K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CM21CG121K50AT vs 0805M121K500BT |