Part Details for CM2012F68NMT by Samwha Electronics
Overview of CM2012F68NMT by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM2012F68NMT
CM2012F68NMT CAD Models
CM2012F68NMT Part Data Attributes
|
CM2012F68NMT
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CM2012F68NMT
Samwha Electronics
General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Monolithic | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for CM2012F68NMT
This table gives cross-reference parts and alternative options found for CM2012F68NMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2012F68NMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2012F68NMB | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | CM2012F68NMT vs CM2012F68NMB |
ILSB0805ER68NM | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CM2012F68NMT vs ILSB0805ER68NM |
MLF2012D68NMT000 | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE | TDK Corporation | CM2012F68NMT vs MLF2012D68NMT000 |
MLF2012D68NMTD25 | General Purpose Inductor, | TDK Corporation | CM2012F68NMT vs MLF2012D68NMTD25 |
ILSB0805ER68NM | General Fixed Inductor, 1 ELEMENT, 0.068 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CM2012F68NMT vs ILSB0805ER68NM |