Part Details for CM200C32768DZFT by Citizen Electronics Co Ltd
Results Overview of CM200C32768DZFT by Citizen Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM200C32768DZFT Information
CM200C32768DZFT by Citizen Electronics Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CM200C32768DZFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 14642 |
|
$0.2925 / $1.1250 | Buy Now |
Part Details for CM200C32768DZFT
CM200C32768DZFT CAD Models
CM200C32768DZFT Part Data Attributes
|
CM200C32768DZFT
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM200C32768DZFT
Citizen Electronics Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.9XB3.7XH2.4 (mm)/L0.311XB0.146XH0.094 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for CM200C32768DZFT
This table gives cross-reference parts and alternative options found for CM200C32768DZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM200C32768DZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABS25-32.768KHZ-12.5-2-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CM200C32768DZFT vs ABS25-32.768KHZ-12.5-2-T |
CM200C32768DZFB | Citizen Finedevice Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN | CM200C32768DZFT vs CM200C32768DZFB |