Part Details for CM2006-02QR by onsemi
Overview of CM2006-02QR by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM2006-02QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6091
|
Newark | L-C Lcd And Camera Emi Fltr Array, Qsop, Device Type:-, Interfaces:Dvi, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Onsemi CM2006-02QR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.1150 | Buy Now |
DISTI #
73AK0206
|
Newark | L-C Lcd & Camera Emi Filter Array, Qsop |Onsemi CM2006-02QR Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
|
Bristol Electronics | 2594 |
|
RFQ | ||
|
Quest Components | 2075 |
|
$0.4914 / $1.4040 | Buy Now | |
|
Rochester Electronics | CM2006 - Praetorian L-C LCD and Camera EMI Filter Array ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 212 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip1Cloud | IC VGA PORT COMPANION MON 16QSOP | 5440 |
|
RFQ |
Part Details for CM2006-02QR
CM2006-02QR CAD Models
CM2006-02QR Part Data Attributes
|
CM2006-02QR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM2006-02QR
onsemi
VGA Port Companion Circuit for Monitors, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CM2006-02QR
This table gives cross-reference parts and alternative options found for CM2006-02QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2006-02QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2006-02QR | Consumer Circuit, PDSO16, LEAD FREE, QSOP-16 | California Micro Devices | CM2006-02QR vs CM2006-02QR |